Add To Favorites
Product Overview
Digi-Key Part Number 450-2135-1-ND
Quantity Available 25.781
Can ship immediately
Manufacturer

Manufacturer Part Number

FSM8JSMASTR

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 1977223 Drawing
Switches Core Program Catalog
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series FSMJSMA
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 9.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 105°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 450-2135-1

11:13:10 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,26600 2,66
25 0,25720 6,43
50 0,24760 12,38
100 0,23800 23,80
250 0,21888 54,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-2135-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 25.500 - Immediate
  • Unit Price: 0,19900
  • Digi-Reel® ? : 450-2135-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.781 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback