Add To Favorites
Product Overview
Digi-Key Part Number 2-1825098-0-ND
Quantity Available 887
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1825098-0

Description SWITCH PUSH SPST-NO 1A 125V
Expanded Description Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series TP
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 20V
Actuator Type Round, Plunger, Flush
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 4.83mm Dia
Operating Temperature -30°C ~ 65°C
Mechanical Life -
Electrical Life 60,000 Cycles
 
Additional Resources
Standard Package ? 25
Other Names TPCF13C004

15:34:10 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,15000 12,15
10 11,24200 112,42
25 10,93880 273,47
50 10,33100 516,55
100 10,02700 1.002,70
250 9,41932 2.354,83
500 8,81162 4.405,81
1.000 8,35584 8.355,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback