Add To Favorites
Product Overview
Digi-Key Part Number 450-2378-1-ND
Quantity Available 7.616
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1825013-0

Description SWITCH ROTARY DIP HEX 0.40VA 20V
Expanded Description Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1825013 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series MRD
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Hexadecimal
Number of Positions 16
Current Rating 0.4VA
Voltage Rating 20VAC/DC
Actuator Type Rotary for Tool
Actuator Level Flush, Recessed
Contact Material Beryllium Copper
Contact Finish Gold
Height Above Board 0.122" (3.10mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable No
Features Process Sealed
Body Material Polyphenylene Sulfide (PPS)
Length 0.276" (7.00mm)
Operating Temperature -30°C ~ 85°C
Mechanical Life 20,000 Steps
Electrical Life 10,000 Steps
 
Additional Resources
Standard Package ? 1
Other Names 450-2378-1

13:38:42 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,82000 5,82
10 5,55600 55,56
25 5,16920 129,23
50 4,91060 245,53
100 4,13530 413,53
250 4,00612 1.001,53
500 3,74764 1.873,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-2378-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 3,17198
Send Feedback