Add To Favorites
Product Overview
Digi-Key Part Number 450-1561-ND
Quantity Available 396
Can ship immediately
Manufacturer

Manufacturer Part Number

1825011-1

Description SWITCH SLIDE DPDT 300MA 115V
Expanded Description Slide Switch DPDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series ASF
Packaging ? Tube ?
Part Status Active
Circuit DPDT
Contact Timing Shorting (MBB)
Switch Function On-On
Current Rating 300mA (AC)
Voltage Rating - AC 115V
Voltage Rating - DC -
Actuator Type Screwdriver Slot
Actuator Length Flush
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features Tape Seal
Actuator Material Polyester
Switch Travel 2.79mm
Operating Temperature -40°C ~ 80°C
Mechanical Life 15,000 Cycles
Electrical Life 15,000 Cycles
Operating Force 950gf
 
Additional Resources
Standard Package ? 50
Other Names 450-1561
ASF2204
ASF2204-ND

09:40:31 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,70000 5,70
10 5,58000 55,80
25 5,33240 133,31
50 4,71220 235,61
100 4,65020 465,02
250 4,58820 1.147,05
500 3,78216 1.891,08
1.000 3,53415 3.534,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback