Add To Favorites
Product Overview
Digi-Key Part Number 445-8052-1-ND
Quantity Available 57.383
Can ship immediately
Manufacturer

Manufacturer Part Number

YFF15PC1C104MT000N

Description CAP FEEDTHRU 0.1UF 20% 16V 0402
Expanded Description 0.1µF Feed Through Capacitor 16V 3A 30 mOhm 0402 (1005 Metric), 4 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series YFF-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 16V
Current 3A
DC Resistance (DCR) (Max) 30 mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss 40dB @ 9MHz ~ 1GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height (Max) 0.014" (0.35mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-8052-1

17:49:19 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,33600 3,36
100 0,16800 16,80
250 0,13436 33,59
500 0,12238 61,19
1.000 0,11038 110,38
5.000 0,09118 455,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8052-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,07678
  • Digi-Reel® ? : 445-8052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57.383 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback