Add To Favorites
Product Overview
Digi-Key Part Number 445-3695-1-ND
Quantity Available 10.631
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3015T-2R2M1R4

Description FIXED IND 2.2UH 1.4A 84 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 1.4A 84 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS3015 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1734 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.4A
Current - Saturation 1.4A
Shielding Shielded
DC Resistance (DCR) 84 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3695-1

08:58:58 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,76800 7,68
50 0,62380 31,19
100 0,57590 57,59
500 0,49910 249,55
1.000 0,42231 422,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3695-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,32633
  • Digi-Reel® ? : 445-3695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.631 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback