Add To Favorites
Product Overview
Digi-Key Part Number 445-3699-1-ND
Quantity Available 4.459
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3015T-100MR70

Description FIXED IND 10UH 700MA 276 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 700mA 276 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS3015 Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1734 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 276 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3699-1

18:12:53 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,76800 7,68
50 0,62380 31,19
100 0,57590 57,59
500 0,49910 249,55
1.000 0,42231 422,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3699-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,32633
  • Digi-Reel® ? : 445-3699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.459 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback