Add To Favorites
Product Overview
Digi-Key Part Number 445-6664-1-ND
Quantity Available 18.130
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3012ET-2R2M

Description FIXED IND 2.2UH 1.35A 96 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.35A 96 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS3012ET Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.35A
Current - Saturation 1.35A
Shielding Shielded
DC Resistance (DCR) 96 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6664-1

05:28:58 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,44800 4,48
50 0,36420 18,21
100 0,33610 33,61
500 0,29128 145,64
1.000 0,24647 246,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6664-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,19046
  • Digi-Reel® ? : 445-6664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback