Add To Favorites
Product Overview
Digi-Key Part Number 445-4254-1-ND
Quantity Available 2.411
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3010T-2R2M1R3

Description FIXED IND 2.2UH 1.7A 116 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.7A 116 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS3010
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1734 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 116 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4254-1

22:21:46 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,60200 6,02
50 0,48920 24,46
100 0,45150 45,15
500 0,39130 195,65
1.000 0,33109 331,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4254-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,25585
  • Digi-Reel® ? : 445-4254-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.411 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback