Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-3672-1-ND
Quantity Available 13.643
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252012T-4R7MR81

Description FIXED IND 4.7UH 800MA 406 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 800mA 406 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VLS252012 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1733 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 406 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3672-1

06:07:42 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66600 6,66
25 0,61840 15,46
50 0,52340 26,17
100 0,47580 47,58
250 0,44724 111,81
500 0,39966 199,83
1.000 0,32353 323,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3672-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,28887
  • Digi-Reel® ? : 445-3672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.643 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback