Add To Favorites
Product Overview
Digi-Key Part Number 445-4251-1-ND
Quantity Available 5.679
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252010T-100M

Description FIXED IND 10UH 520MA 854 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 520mA 854 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS252010
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1733 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 520mA
Current - Saturation 590mA
Shielding Shielded
DC Resistance (DCR) 854 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4251-1

05:10:38 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,70900 7,09
50 0,57640 28,82
100 0,53210 53,21
500 0,46116 230,58
1.000 0,39022 390,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4251-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,30153
  • Digi-Reel® ? : 445-4251-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.679 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback