Add To Favorites
Product Overview
Digi-Key Part Number 445-6620-1-ND
Quantity Available 6.875
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201612ET-2R2M

Description FIXED IND 2.2UH 1.05A 195 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.05A 195 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS201612E Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.05A
Current - Saturation 1.05A
Shielding Shielded
DC Resistance (DCR) 195 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6620-1

21:07:04 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,40400 4,04
50 0,31400 15,70
100 0,29170 29,17
500 0,25576 127,88
1.000 0,20640 206,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6620-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,16154
  • Digi-Reel® ? : 445-6620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.875 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback