Add To Favorites
Product Overview
Digi-Key Part Number 445-6585-1-ND
Quantity Available 15.893
Can ship immediately
Manufacturer

Manufacturer Part Number

VLP8040T-681M

Description FIXED IND 680UH 300MA 2.2 OHM
Expanded Description 680µH Shielded Wirewound Inductor 300mA 2.2 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLP8040 Series
RoHS Information VLP Series RoHS Certificate
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±20%
Current Rating 300mA
Current - Saturation 300mA
Shielding Shielded
DC Resistance (DCR) 2.2 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.303" W (8.00mm x 7.70mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6585-1

05:01:33 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,48500 4,85
25 0,45000 11,25
50 0,38080 19,04
100 0,34630 34,63
250 0,32548 81,37
500 0,29086 145,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6585-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,21023
  • Digi-Reel® ? : 445-6585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.893 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback