Add To Favorites
Product Overview
Digi-Key Part Number 445-6582-1-ND
Quantity Available 8.163
Can ship immediately
Manufacturer

Manufacturer Part Number

VLP8040T-470M

Description FIXED IND 47UH 1.5A 160 MOHM SMD
Expanded Description 47µH Shielded Wirewound Inductor 1.5A 160 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLP8040 Series
RoHS Information VLP Series RoHS Certificate
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.303" W (8.00mm x 7.70mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6582-1

20:43:34 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,48900 4,89
50 0,39760 19,88
100 0,36690 36,69
500 0,31798 158,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6582-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,20791
  • Digi-Reel® ? : 445-6582-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.163 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback