Add To Favorites
Product Overview
Digi-Key Part Number 445-8752-1-ND
Quantity Available 6.514
Can ship immediately
Manufacturer

Manufacturer Part Number

VLP6045LT-150M

Description FIXED IND 15UH 2.3A 112 MOHM SMD
Expanded Description 15µH Shielded Wirewound Inductor 2.3A 112 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VLP6045L Series
RoHS Information VLP Series RoHS Certificate
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 2.3A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 112 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-8752-1

11:23:25 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,47800 4,78
50 0,38840 19,42
100 0,35850 35,85
500 0,31070 155,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8752-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,20315
  • Digi-Reel® ? : 445-8752-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.514 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback