Add To Favorites
Product Overview
Digi-Key Part Number 445-17184-1-ND
Quantity Available 2.079
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF504010MT-4R7M

Description FIXED IND 4.7UH 1.77A 120 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.77A 120 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.77A
Current - Saturation 1.32A
Shielding Shielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.157" W (5.00mm x 4.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-17184-1

11:31:55 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,81000 1,81
10 1,69300 16,93
50 1,37860 68,93
100 1,25770 125,77
500 1,06422 532,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17184-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,74980
  • Digi-Reel® ? : 445-17184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.079 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback