Add To Favorites
Product Overview
Digi-Key Part Number 445-4240-1-ND
Quantity Available 3.098
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF5014ST-4R7M1R7

Description FIXED IND 4.7UH 1.7A 120 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.7A 120 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF5014S Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1733 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation 2A
Shielding Shielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.189" L x 0.181" W (4.80mm x 4.60mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4240-1

06:54:15 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,69900 16,99
50 1,38360 69,18
100 1,26220 126,22
500 1,06804 534,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4240-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,75248
  • Digi-Reel® ? : 445-4240-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.098 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback