Add To Favorites
Product Overview
Digi-Key Part Number 445-4218-1-ND
Quantity Available 572
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF4012ST-100MR65

Description FIXED IND 10UH 650MA 490 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 650mA 490 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF4012S Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1732 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 650mA
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 490 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.142" W (3.80mm x 3.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4218-1

05:27:53 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,73900 7,39
50 0,60080 30,04
100 0,55460 55,46
500 0,48062 240,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4218-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,31425
  • Digi-Reel® ? : 445-4218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 572 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback