Add To Favorites
Product Overview
Digi-Key Part Number 445-3235-1-ND
Quantity Available 6.143
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF4012AT-4R7M1R1

Description FIXED IND 4.7UH 1.1A 160 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.1A 160 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF4012A Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1732 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.146" L x 0.138" W (3.70mm x 3.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3235-1

07:33:08 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,69100 6,91
50 0,56140 28,07
100 0,51830 51,83
500 0,44918 224,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3235-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,29370
  • Digi-Reel® ? : 445-3235-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.143 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback