Add To Favorites
Product Overview
Digi-Key Part Number 445-6780-1-ND
Quantity Available 10.854
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF302512MT-2R2M

Description FIXED IND 2.2UH 1.95A 66 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.95A 66 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF302512MT Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-MT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.95A
Current - Saturation 1.4A
Shielding Shielded
DC Resistance (DCR) 66 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-6780-1

12:21:34 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38
10 1,29200 12,92
50 1,03360 51,68
100 0,98200 98,20
500 0,79248 396,24
1.000 0,72358 723,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6780-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,54522
  • Digi-Reel® ? : 445-6780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.854 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback