Add To Favorites
Product Overview
Digi-Key Part Number 445-6784-1-ND
Quantity Available 6.473
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF302512MT-100M

Description FIXED IND 10UH 950MA 299 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 950mA 299 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF302512MT Series, Commercial
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-MT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 950mA
Current - Saturation 690mA
Shielding Shielded
DC Resistance (DCR) 299 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-6784-1

12:01:22 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,31400 13,14
50 1,05100 52,55
100 0,99850 99,85
500 0,80576 402,88
1.000 0,73569 735,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6784-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,56053
  • Digi-Reel® ? : 445-6784-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.473 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback