Add To Favorites
Product Overview
Digi-Key Part Number 445-4178-1-ND
Quantity Available 2.170
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF3014AT-3R3M1R0

Description FIXED IND 3.3UH 1A 150 MOHM SMD
Expanded Description 3.3µH Shielded Wirewound Inductor 1A 150 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF3014A Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1732 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.110" L x 0.102" W (2.80mm x 2.60mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4178-1

00:16:32 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,91000 9,10
50 0,72820 36,41
100 0,69180 69,18
500 0,55830 279,15
1.000 0,50975 509,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4178-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,38838
  • Digi-Reel® ? : 445-4178-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback