Add To Favorites
Product Overview
Digi-Key Part Number 445-4202-1-ND
Quantity Available 10.990
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF3012ST-4R7MR91

Description FIXED IND 4.7UH 910MA 155 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 910mA 155 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF3012S Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1732 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 910mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 155 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4202-1

20:04:39 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,97200 9,72
50 0,77740 38,87
100 0,73860 73,86
500 0,59604 298,02
1.000 0,54421 544,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4202-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,41464
  • Digi-Reel® ? : 445-4202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback