Add To Favorites
Product Overview
Digi-Key Part Number 445-3229-1-ND
Quantity Available 22.770
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF3012AT-220MR33

Description FIXED IND 22UH 330MA 760 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 330mA 760 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF3012A Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1732 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 330mA
Current - Saturation 330mA
Shielding Shielded
DC Resistance (DCR) 760 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.110" L x 0.102" W (2.80mm x 2.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3229-1

15:41:38 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,72900 7,29
50 0,59280 29,64
100 0,54710 54,71
500 0,47414 237,07
1.000 0,40120 401,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3229-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,31002
  • Digi-Reel® ? : 445-3229-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.770 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback