Add To Favorites
Product Overview
Digi-Key Part Number 445-3227-1-ND
Quantity Available 11.556
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF3012AT-100MR49

Description FIXED IND 10UH 490MA 410 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 490mA 410 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF3012A Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1732 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 490mA
Current - Saturation 490mA
Shielding Shielded
DC Resistance (DCR) 410 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.110" L x 0.102" W (2.80mm x 2.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3227-1

10:08:23 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,71000 7,10
50 0,57660 28,83
100 0,53220 53,22
500 0,46120 230,60
1.000 0,39024 390,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3227-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,30156
  • Digi-Reel® ? : 445-3227-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.556 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback