Add To Favorites
Product Overview
Digi-Key Part Number 445-3561-1-ND
Quantity Available 8.549
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF10040T-6R8N4R5

Description FIXED IND 6.8UH 4.5A 23.8 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 4.5A 23.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF10040 Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1733 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating 4.5A
Current - Saturation 4.6A
Shielding Shielded
DC Resistance (DCR) 23.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3561-1

07:37:35 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,44000 14,40
50 1,15180 57,59
100 1,09420 109,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3561-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.500 - Immediate
  • Unit Price: 0,69106
  • Digi-Reel® ? : 445-3561-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.549 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback