Add To Favorites
Product Overview
Digi-Key Part Number 445-6554-1-ND
Quantity Available 2.367
Can ship immediately
Manufacturer

Manufacturer Part Number

VLCF5028T-100M1R0-2

Description FIXED IND 10UH 1.05A 83 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 1.05A 83 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLCF5028-2 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.05A
Current - Saturation 1.05A
Shielding Shielded
DC Resistance (DCR) 83 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6554-1

15:12:22 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,26000 12,60
50 1,00780 50,39
100 0,95740 95,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6554-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,60468
  • Digi-Reel® ? : 445-6554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.367 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback