Add To Favorites
Product Overview
Digi-Key Part Number 445-3207-1-ND
Quantity Available 7.539
Can ship immediately
Manufacturer

Manufacturer Part Number

VLCF5020T-4R7N1R7-1

Description FIXED IND 4.7UH 1.7A 122 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.7A 122 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLCF5020-1 Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1731 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 1.7A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 122 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3207-1

14:42:32 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,68000 6,80
50 0,55220 27,61
100 0,50980 50,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3207-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,41172
  • Digi-Reel® ? : 445-3207-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.539 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback