Add To Favorites
Product Overview
Digi-Key Part Number 445-3198-1-ND
Quantity Available 11.772
Can ship immediately
Manufacturer

Manufacturer Part Number

VLCF5020T-100MR87

Description FIXED IND 10UH 870MA 182 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 870mA 182 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLCF5020 Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1731 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 870mA
Current - Saturation 870mA
Shielding Shielded
DC Resistance (DCR) 182 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3198-1

00:24:30 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,67200 6,72
50 0,54620 27,31
100 0,50410 50,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3198-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 11.500 - Immediate
  • Unit Price: 0,35290
  • Digi-Reel® ? : 445-3198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.772 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback