Add To Favorites
Product Overview
Digi-Key Part Number 445-3209-1-ND
Quantity Available 10.160
Can ship immediately
Manufacturer

Manufacturer Part Number

VLCF5020T-100M1R1-1

Description FIXED IND 10UH 1.13A 237 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 1.13A 237 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLCF5020-1 Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1731 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.13A
Current - Saturation 1.13A
Shielding Shielded
DC Resistance (DCR) 237 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3209-1

09:08:13 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,78400 7,84
50 0,63720 31,86
100 0,58820 58,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3209-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,41172
  • Digi-Reel® ? : 445-3209-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.260 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback