Add To Favorites
Product Overview
Digi-Key Part Number 445-3188-1-ND
Quantity Available 15.742
Can ship immediately
Manufacturer

Manufacturer Part Number

VLCF4020T-220MR56

Description FIXED IND 22UH 560MA 431 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 560mA 431 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLCF4020 Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1731 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 560mA
Current - Saturation 560mA
Shielding Shielded
DC Resistance (DCR) 431 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3188-1

15:18:57 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,63500 6,35
50 0,51600 25,80
100 0,47610 47,61
500 0,41266 206,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3188-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,26981
  • Digi-Reel® ? : 445-3188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.742 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback