Add To Favorites
Product Overview
Digi-Key Part Number 445-3173-1-ND
Quantity Available 6.956
Can ship immediately
Manufacturer

Manufacturer Part Number

VLCF4018T-3R3N1R2-2

Description FIXED IND 3.3UH 1.26A 79 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 1.26A 79 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLCF4018-2 Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1731 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±30%
Current Rating 1.26A
Current - Saturation 1.26A
Shielding Shielded
DC Resistance (DCR) 79 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3173-1

14:30:55 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,76800 7,68
50 0,62380 31,19
100 0,57590 57,59
500 0,49910 249,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3173-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,32633
  • Digi-Reel® ? : 445-3173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback