Add To Favorites
Product Overview
Digi-Key Part Number 445-3172-1-ND
Quantity Available 9.811
Can ship immediately
Manufacturer

Manufacturer Part Number

VLCF4018T-2R2N1R4-2

Description FIXED IND 2.2UH 1.44A 60 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.44A 60 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLCF4018-2 Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1731 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 1.44A
Current - Saturation 1.44A
Shielding Shielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3172-1

23:31:34 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,74000 7,40
25 0,68720 17,18
50 0,58160 29,08
100 0,52860 52,86
250 0,49692 124,23
500 0,44406 222,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3172-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,32096
  • Digi-Reel® ? : 445-3172-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.811 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback