Add To Favorites
Product Overview
Digi-Key Part Number 445-6491-1-ND
Quantity Available 4.206
Can ship immediately
Manufacturer

Manufacturer Part Number

TPL1183427-722J-720N

Description FIXED IND 7.2MH 50 OHM SMD
Expanded Description 7.2mH Unshielded Inductor 50 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TPL Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series TPL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 7.2mH
Tolerance ±5%
Current Rating -
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 50 Ohm
Q @ Freq 66 @ 125kHz
Frequency - Self Resonant 690kHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 125kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.465" L x 0.134" W (11.80mm x 3.40mm)
Height - Seated (Max) 0.120" (3.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6491-1

15:46:45 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,56400 15,64
50 1,25120 62,56
100 1,18850 118,85
500 0,95918 479,59
1.000 0,87577 875,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6491-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,64640
  • Digi-Reel® ? : 445-6491-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.206 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback