Add To Favorites
Product Overview
Digi-Key Part Number 445-5387-1-ND
Quantity Available 12.447
Can ship immediately
Manufacturer

Manufacturer Part Number

TCM1608G-900-4P

Description CMC 100MA 4LN 90 OHM SMD
Expanded Description 4 Line Common Mode Choke Surface Mount 90 Ohm @ 100MHz 100mA DCR 1.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TCM1608G Series
Catalog Page 1768 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series TCM-G
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 90 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1.5 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.020" (0.50mm)
Package / Case 0603 (1608 Metric), 8 Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-5387-1

09:13:27 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,74700 7,47
50 0,60680 30,34
100 0,56020 56,02
500 0,48548 242,74
1.000 0,41078 410,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5387-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,29875
  • Digi-Reel® ? : 445-5387-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback