Add To Favorites
Product Overview
Digi-Key Part Number 445-9335-1-ND
Quantity Available 15.085
Can ship immediately
Manufacturer

Manufacturer Part Number

TCM0605G-900-2P-T201

Description CMC 100MA 2LN 90 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 90 Ohm @ 100MHz 100mA DCR 3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series TCM-G
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 3 Ohm
Voltage Rating - DC 10V
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max) 0.014" (0.35mm)
Package / Case 0202 (0505 Metric) Variant, 4 Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-9335-1

03:01:16 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,59900 5,99
50 0,48660 24,33
100 0,44920 44,92
500 0,38930 194,65
1.000 0,32940 329,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9335-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,22459
  • Digi-Reel® ? : 445-9335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.085 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback