Add To Favorites
Product Overview
Digi-Key Part Number 445-15778-1-ND
Quantity Available 7.803
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM4012T-1R5M

Description FIXED IND 1.5UH 3.5A 70 MOHM SMD
Expanded Description 1.5µH Shielded Wirewound Inductor 3.5A 70 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SPM4012 Series, Commercial
Featured Product SPM Series Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1.5µH
Tolerance ±20%
Current Rating 3.5A
Current - Saturation 3.5A
Shielding Shielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15778-1

05:04:10 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,31600 13,16
50 1,05320 52,66
100 1,00040 100,04
500 0,80738 403,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15778-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,56165
  • Digi-Reel® ? : 445-15778-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.803 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback