Add To Favorites
Product Overview
Digi-Key Part Number 445-172360-1-ND
Quantity Available 3.964
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM3020T-2R2M

Description FIXED IND 2.2UH 2.8A 90 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 2.8A 90 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SPM3020 Series, Commercial
Featured Product SPM Series Power Inductors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 2.2µH
Tolerance ±20%
Current Rating 2.8A
Current - Saturation 3.9A
Shielding Shielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172360-1

11:25:45 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,35500 13,55
50 1,08440 54,22
100 1,03020 103,02
500 0,83136 415,68
1.000 0,75907 759,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172360-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,57834
  • Digi-Reel® ? : 445-172360-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.964 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback