Add To Favorites
Product Overview
Digi-Key Part Number 445-8726-1-ND
Quantity Available 17.491
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM3012T-3R3M

Description FIXED IND 3.3UH 1.5A 210 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 1.5A 210 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SPM3012 Series, Commercial
Featured Product SPM Series Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 210 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-8726-1

17:51:39 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,38600 13,86
50 1,10860 55,43
100 1,05320 105,32
500 0,84990 424,95
1.000 0,77600 776,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8726-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,59124
  • Digi-Reel® ? : 445-8726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback