Add To Favorites
Product Overview
Digi-Key Part Number 445-4562-1-ND
Quantity Available 13.567
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF7055T-3R3N3R3-3PF

Description FIXED IND 3.3UH 3.3A 24 MOHM SMD
Expanded Description 3.3µH Shielded Wirewound Inductor 3.3A 31.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF7055 Series, Commercial
Product Training Modules SMD Inductors
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1730 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±30%
Current Rating 3.3A
Current - Saturation 4.3A
Shielding Shielded
DC Resistance (DCR) 31.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.228" (5.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4562-1

23:29:54 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 1,01600 10,16
50 0,81220 40,61
100 0,77160 77,16
500 0,62272 311,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4562-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,43319
  • Digi-Reel® ? : 445-4562-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.567 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback