Add To Favorites
Product Overview
Digi-Key Part Number 445-4566-1-ND
Quantity Available 2.812
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF7055T-150M2R1-3PF

Description FIXED IND 15UH 2.1A 50.8 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 2.2A 61 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF7055 Series, Commercial
Product Training Modules SMD Inductors
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1730 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 2.2A
Current - Saturation 2.1A
Shielding Shielded
DC Resistance (DCR) 61 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.228" (5.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4566-1

15:59:46 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 1,04400 10,44
50 0,83500 41,75
100 0,79330 79,33
500 0,64018 320,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4566-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,44535
  • Digi-Reel® ? : 445-4566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback