Add To Favorites
Product Overview
Digi-Key Part Number 445-4565-1-ND
Quantity Available 6.137
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF7055T-100M2R5-3PF

Description FIXED IND 10UH 2.5A 39.1 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 2.5A 46.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF7055 Series, Commercial
Product Training Modules SMD Inductors
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1730 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 2.5A
Current - Saturation 2.6A
Shielding Shielded
DC Resistance (DCR) 46.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.228" (5.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4565-1

05:04:42 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 1,04400 10,44
50 0,83500 41,75
100 0,79330 79,33
500 0,64018 320,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4565-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,44535
  • Digi-Reel® ? : 445-4565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.137 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback