Add To Favorites
Product Overview
Digi-Key Part Number 445-3868-1-ND
Quantity Available 5.535
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF7045T-6R8M1R9-H

Description FIXED IND 6.8UH 1.9A 39 MOHM SMD
Expanded Description 6.8µH Shielded Wirewound Inductor 1.9A 46.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF7045-H Series, Automotive
Other Related Documents SLF(-H) Series Comparison
Product Training Modules SMD Inductors
Featured Product SLF-H Series Automotive Low-Profile Power Inductor
PCN Design/Specification SLF-H Series Winding Process 29/Jul/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1729 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation 1.9A
Shielding Shielded
DC Resistance (DCR) 46.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3868-1

04:36:38 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,19000 11,90
50 0,95220 47,61
100 0,90470 90,47
500 0,73008 365,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3868-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,50788
  • Digi-Reel® ? : 445-3868-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.535 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback