Add To Favorites
Product Overview
Digi-Key Part Number 445-2020-1-ND
Quantity Available 8.932
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF7045T-221MR33-PF

Description FIXED IND 220UH 330MA 624 MOHM
Expanded Description 220µH Shielded Wirewound Inductor 450mA 624 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF7045 Series, Commercial
Other Related Documents SLF(-H) Series Comparison
Product Training Modules SMD Inductors
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1730 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 450mA
Current - Saturation 330mA
Shielding Shielded
DC Resistance (DCR) 624 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-2020-1

19:20:38 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 1,00800 10,08
50 0,80620 40,31
100 0,76590 76,59
500 0,61812 309,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2020-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,42999
  • Digi-Reel® ? : 445-2020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.932 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback