Add To Favorites
Product Overview
Digi-Key Part Number 445-4570-1-ND
Quantity Available 2.203
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF6045T-3R3N2R8-3PF

Description FIXED IND 3.3UH 2.8A 21.5 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 3.4A 27.95 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF6045 Series, Commercial
Product Training Modules SMD Inductors
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1729 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±30%
Current Rating 3.4A
Current - Saturation 2.8A
Shielding Shielded
DC Resistance (DCR) 27.95 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4570-1

19:30:56 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,97200 9,72
50 0,77740 38,87
100 0,73860 73,86
500 0,59604 298,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4570-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,41463
  • Digi-Reel® ? : 445-4570-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.203 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback