Add To Favorites
Product Overview
Digi-Key Part Number 445-4575-1-ND
Quantity Available 4.299
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF6045T-220M1R1-3PF

Description FIXED IND 22UH 1.1A 82 MOHM SMD
Expanded Description 22µH Shielded Wirewound Inductor 1.8A 98.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF6045 Series, Commercial
Product Training Modules SMD Inductors
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1729 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 98.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4575-1

07:38:26 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,97200 9,72
50 0,77740 38,87
100 0,73860 73,86
500 0,59604 298,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4575-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,41463
  • Digi-Reel® ? : 445-4575-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.299 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback