Add To Favorites
Product Overview
Digi-Key Part Number 445-1993-1-ND
Quantity Available 3.596
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF6028T-330MR69-PF

Description FIXED IND 33UH 690MA 177.6 MOHM
Expanded Description 33µH Shielded Wirewound Inductor 1.1A 177.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF6028 Series, Commercial
Product Training Modules SMD Inductors
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1729 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 690mA
Shielding Shielded
DC Resistance (DCR) 177.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1993-1

16:03:36 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,90000 9,00
50 0,71980 35,99
100 0,68390 68,39
500 0,55188 275,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1993-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,38392
  • Digi-Reel® ? : 445-1993-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.596 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback