Add To Favorites
Product Overview
Digi-Key Part Number 445-6486-1-ND
Quantity Available 10.413
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF6028T-221MR26-PF

Description FIXED IND 220UH 260MA 980 MOHM
Expanded Description 220µH Shielded Wirewound Inductor 380mA 1.176 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF6028 Series, Commercial
Product Training Modules SMD Inductors
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 380mA
Current - Saturation 260mA
Shielding Shielded
DC Resistance (DCR) 1.176 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6486-1

13:34:29 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,90000 9,00
50 0,71980 35,99
100 0,68390 68,39
500 0,55188 275,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6486-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,38392
  • Digi-Reel® ? : 445-6486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.413 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback