Add To Favorites
Product Overview
Digi-Key Part Number 445-1982-1-ND
Quantity Available 11.225
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF10145T-221MR65-PF

Description FIXED IND 220UH 700MA 564 MOHM
Expanded Description 220µH Shielded Wirewound Inductor 700mA 564 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF10145 Series, Commercial
Other Related Documents SLF(-H) Series Comparison
Product Training Modules SMD Inductors
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1730 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation 650mA
Shielding Shielded
DC Resistance (DCR) 564 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1982-1

02:09:05 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 1,05000 10,50
50 0,84020 42,01
100 0,79820 79,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1982-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 0,50414
  • Digi-Reel® ? : 445-1982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.225 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback