Add To Favorites
Product Overview
Digi-Key Part Number 445-2963-1-ND
Quantity Available 11.210
Can ship immediately
Manufacturer

Manufacturer Part Number

RLF7030T-3R3M4R1

Description FIXED IND 3.3UH 4.1A 17.4 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 4.1A 20.88 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RLF7030
RLF7030 Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1731 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series RLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 4.1A
Current - Saturation 4.4A
Shielding Shielded
DC Resistance (DCR) 20.88 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-2963-1

02:21:05 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,16000 2,16
10 2,01000 20,10
50 1,63640 81,82
100 1,49280 149,28
500 1,26316 631,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2963-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,88995
  • Digi-Reel® ? : 445-2963-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback